
2510R-68G | |
|---|---|
DigiKey Part Number | 2510R-68G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510R-68G |
Description | FIXED IND 68UH 58MA 13.8 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 58 mA 13.8Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13.8Ohm Max |
Mfr | Q @ Freq 25 @ 2.5MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±2% | Size / Dimension 0.255" L x 0.105" W (6.48mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,38277 € | 3.287,08 € |
| Unit Price without VAT: | 4,38277 € |
|---|---|
| Unit Price with VAT: | 5,21550 € |

