150 nH Unshielded Inductor 725 mA 200mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510R-04K

DigiKey Part Number
2510R-04K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2510R-04K
Description
FIXED IND 150NH 725MA 200 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 725 mA 200mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
530MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,29928 €974,46 €
Manufacturers Standard Package
Unit Price without VAT:1,29928 €
Unit Price with VAT:1,54614 €