Image for 2510-96G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-96G

DigiKey Part Number
2510-96G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2510-96G
Description
FIXED IND 1MH 20MA 108 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 20 mA 108Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
108Ohm Max
Mfr
Q @ Freq
15 @ 790kHz
Series
Frequency - Self Resonant
2.4MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±2%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,99189 €4.493,92 €
Manufacturers Standard Package
Unit Price without VAT:5,99189 €
Unit Price with VAT:7,13035 €