
2510-94K | |
|---|---|
DigiKey Part Number | 2510-94K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510-94K |
Description | FIXED IND 820UH 22MA 95 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Inductor 22 mA 95Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 95Ohm Max |
Mfr | Q @ Freq 15 @ 790kHz |
Series | Frequency - Self Resonant 3.2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.245" L x 0.095" W (6.22mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01328 € | 1.006,64 € |
| Unit Price without VAT: | 2,01328 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

