
2510-48H | |
|---|---|
DigiKey Part Number | 2510-48H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2510-48H |
Description | FIXED IND 10UH 91MA 5.7 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 91 mA 5.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7Ohm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.245" L x 0.095" W (6.22mm x 2.41mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54562 € | 1.272,81 € |
| Unit Price without VAT: | 2,54562 € |
|---|---|
| Unit Price with VAT: | 3,02929 € |

