Image for 2510-26G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-26G

DigiKey Part Number
2510-26G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2510-26G
Description
FIXED IND 1.2UH 385MA 320 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 385 mA 320mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
25 @ 7.9MHz
Series
Frequency - Self Resonant
160MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±2%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,58340 €2.687,55 €
Manufacturers Standard Package
Unit Price without VAT:3,58340 €
Unit Price with VAT:4,26425 €