Image for 2510-06G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-06G

DigiKey Part Number
2510-06G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2510-06G
Description
FIXED IND 180NH 690MA 220 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Inductor 690 mA 220mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
510MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,62851 €2.721,38 €
Manufacturers Standard Package
Unit Price without VAT:3,62851 €
Unit Price with VAT:4,31793 €