
2500R-76J | |
|---|---|
DigiKey Part Number | 197-2500R-76JTR-ND - Tape & Reel (TR) 197-2500R-76JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500R-76J |
Description | FIXED IND 10MH 48MA 72 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Molded Inductor 48 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 80 @ 250kHz | |
Frequency - Self Resonant | 950kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,42900 € | 54,29 € |
| 25 | 5,02240 € | 125,56 € |
| 50 | 4,73580 € | 236,79 € |
| 100 | 4,59930 € | 459,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,89796 € | 1.948,98 € |
| 1.000 | 3,75759 € | 3.757,59 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

