
2500R-62J | |
|---|---|
DigiKey Part Number | 2500R-62J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-62J |
Description | FIXED IND 5MH 58MA 50 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 mH Unshielded Molded Inductor 58 mA 50Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50Ohm Max |
Series | Q @ Freq 80 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.3MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,57180 € | 11.429,50 € |
| Unit Price without VAT: | 4,57180 € |
|---|---|
| Unit Price with VAT: | 5,44044 € |

