Image for 2500R-56H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500R-56H

DigiKey Part Number
2500R-56H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500R-56H
Description
FIXED IND 3.9MH 62MA 44 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 mH Unshielded Molded Inductor 62 mA 44Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
44Ohm Max
Q @ Freq
80 @ 250kHz
Frequency - Self Resonant
1.45MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,63693 €14.092,33 €
Manufacturers Standard Package
Unit Price without VAT:5,63693 €
Unit Price with VAT:6,70795 €