
2500R-42J | |
|---|---|
DigiKey Part Number | 197-2500R-42JTR-ND - Tape & Reel (TR) 197-2500R-42JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500R-42J |
Description | FIXED IND 2MH 69MA 29 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH Unshielded Molded Inductor 69 mA 29Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 29Ohm Max |
Series | Q @ Freq 65 @ 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 2.1MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,18800 € | 41,88 € |
| 25 | 3,87480 € | 96,87 € |
| 50 | 3,65360 € | 182,68 € |
| 100 | 3,45250 € | 345,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,83613 € | 2.836,13 € |
| 2.000 | 2,82061 € | 5.641,22 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

