
2500R-34H | |
|---|---|
DigiKey Part Number | 2500R-34H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-34H |
Description | FIXED IND 1.3MH 78MA 23 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH Unshielded Molded Inductor 78 mA 23Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23Ohm Max |
Series | Q @ Freq 60 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,25484 € | 5.254,84 € |
| Unit Price without VAT: | 5,25484 € |
|---|---|
| Unit Price with VAT: | 6,25326 € |

