
2500R-28J | |
|---|---|
DigiKey Part Number | 197-2500R-28JTR-ND - Tape & Reel (TR) 197-2500R-28JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500R-28J |
Description | FIXED IND 1MH 88MA 16.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 88 mA 16.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 16.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,70800 € | 42,70 € |
| 50 | 1,61020 € | 80,51 € |
| 100 | 1,51820 € | 151,82 € |
| 250 | 1,40480 € | 351,20 € |
| 500 | 1,38810 € | 694,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15637 € | 2.890,92 € |
| 5.000 | 1,13406 € | 5.670,30 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

