
2500R-28J | |
|---|---|
DigiKey Part Number | 197-2500R-28JTR-ND - Tape & Reel (TR) 197-2500R-28JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500R-28J |
Description | FIXED IND 1MH 88MA 16.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 88 mA 16.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,85500 € | 18,55 € |
| 25 | 1,71560 € | 42,89 € |
| 50 | 1,61760 € | 80,88 € |
| 100 | 1,52520 € | 152,52 € |
| 250 | 1,41116 € | 352,79 € |
| 500 | 1,39442 € | 697,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16164 € | 2.904,10 € |
| 5.000 | 1,13922 € | 5.696,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

