
2500R-28G | |
|---|---|
DigiKey Part Number | 2500R-28G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-28G |
Description | FIXED IND 1MH 88MA 16.5 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 88 mA 16.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 16.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,49619 € | 8.740,48 € |
| Unit Price without VAT: | 3,49619 € |
|---|---|
| Unit Price with VAT: | 4,16047 € |

