
2500R-22F | |
|---|---|
DigiKey Part Number | 2500R-22F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-22F |
Description | FIXED IND 750UH 95MA 14.4 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Molded Inductor 95 mA 14.4Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.4Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 3.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,99211 € | 9.980,27 € |
| Unit Price without VAT: | 3,99211 € |
|---|---|
| Unit Price with VAT: | 4,75061 € |

