Image for 2500R-16J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500R-16J

DigiKey Part Number
2500R-16J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500R-16J
Description
FIXED IND 560UH 104MA 12.3 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Molded Inductor 104 mA 12.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
12.3Ohm Max
Series
Q @ Freq
65 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.6MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39716 €3.492,90 €
Manufacturers Standard Package
Unit Price without VAT:1,39716 €
Unit Price with VAT:1,66262 €