Image for 2500R-15H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500R-15H

DigiKey Part Number
2500R-15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500R-15H
Description
FIXED IND 510UH 105MA 11.6 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 µH Unshielded Molded Inductor 105 mA 11.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.6Ohm Max
Series
Q @ Freq
65 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.8MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±3%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,08237 €5.205,93 €
Manufacturers Standard Package
Unit Price without VAT:2,08237 €
Unit Price with VAT:2,47802 €