
2500R-15G | |
|---|---|
DigiKey Part Number | 2500R-15G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-15G |
Description | FIXED IND 510UH 105MA 11.6 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 µH Unshielded Molded Inductor 105 mA 11.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.6Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,46844 € | 8.671,10 € |
| Unit Price without VAT: | 3,46844 € |
|---|---|
| Unit Price with VAT: | 4,12744 € |

