
2500R-14J | |
|---|---|
DigiKey Part Number | 2500R-14J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-14J |
Description | FIXED IND 500UH 106MA 11.3 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Molded Inductor 106 mA 11.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.3Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.7MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38607 € | 3.465,17 € |
| Unit Price without VAT: | 1,38607 € |
|---|---|
| Unit Price with VAT: | 1,64942 € |

