Image for 2500R-06H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500R-06H

DigiKey Part Number
2500R-06H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500R-06H
Description
FIXED IND 360UH 115MA 9.6 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
360 µH Unshielded Molded Inductor 115 mA 9.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.6Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
4.7MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,71152 €4.278,80 €
Manufacturers Standard Package
Unit Price without VAT:1,71152 €
Unit Price with VAT:2,03671 €