
2500R-00G | |
|---|---|
DigiKey Part Number | 2500R-00G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500R-00G |
Description | FIXED IND 270UH 126MA 8.2 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 126 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.2Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,81529 € | 7.038,23 € |
| Unit Price without VAT: | 2,81529 € |
|---|---|
| Unit Price with VAT: | 3,35020 € |

