
2500-76J | |
|---|---|
DigiKey Part Number | 1134-1114-2-ND - Tape & Reel (TR) 1134-1114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500-76J |
Description | FIXED IND 10MH 48MA 72 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Molded Inductor 48 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 72Ohm Max |
Series | Q @ Freq 80 @ 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 950kHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,84200 € | 58,42 € |
| 25 | 5,40440 € | 135,11 € |
| 50 | 5,09620 € | 254,81 € |
| 100 | 4,93890 € | 493,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03506 € | 4.035,06 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

