Image for 2500-66J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500-66J

DigiKey Part Number
2500-66J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500-66J
Description
FIXED IND 6.2MH 55MA 56 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.2 mH Unshielded Molded Inductor 55 mA 56Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
56Ohm Max
Series
Q @ Freq
80 @ 250kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1.2MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,80342 €2.901,71 €
Unit Price without VAT:5,80342 €
Unit Price with VAT:6,90607 €