
2500-36G | |
|---|---|
DigiKey Part Number | 2500-36G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500-36G |
Description | FIXED IND 1.5MH 76MA 25 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Molded Inductor 76 mA 25Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25Ohm Max |
Series | Q @ Freq 65 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,22946 € | 7.229,46 € |
| Unit Price without VAT: | 7,22946 € |
|---|---|
| Unit Price with VAT: | 8,60306 € |

