
2500-30G | |
|---|---|
DigiKey Part Number | 2500-30G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500-30G |
Description | FIXED IND 1.1MH 81MA 21 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH Unshielded Molded Inductor 81 mA 21Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21Ohm Max |
Series | Q @ Freq 60 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,90670 € | 8.906,70 € |
| Unit Price without VAT: | 8,90670 € |
|---|---|
| Unit Price with VAT: | 10,59897 € |

