
2474R-50K | |
|---|---|
DigiKey Part Number | 2474R-50K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2474R-50K |
Description | FIXED IND 12MH 120MA 26 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Molded Inductor 120 mA 26Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 60mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 26Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,35056 € | 5.350,56 € |
| Unit Price without VAT: | 5,35056 € |
|---|---|
| Unit Price with VAT: | 6,36717 € |

