
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,16700 € | 51,67 € |
| 25 | 4,78000 € | 119,50 € |
| 50 | 4,50720 € | 225,36 € |
| 100 | 4,25020 € | 425,02 € |
| 250 | 3,93328 € | 983,32 € |
| 500 | 3,70978 € | 1.854,89 € |
| 1.000 | 3,51878 € | 3.518,78 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

