33 µH Unshielded Molded Inductor 2.17 A 75mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-19L

DigiKey Part Number
DN7723-ND
Manufacturer
Manufacturer Product Number
2474R-19L
Description
FIXED IND 33UH 2.17A 75 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Molded Inductor 2.17 A 75mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
1.1A
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
75mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,36100 €43,61 €
254,03440 €100,86 €
503,80400 €190,20 €
1003,58710 €358,71 €
2503,31952 €829,88 €
5003,13078 €1.565,39 €
1.0002,95309 €2.953,09 €
2.5002,91600 €7.290,00 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €