
2474R-16L | |
|---|---|
DigiKey Part Number | DN7720-ND |
Manufacturer | |
Manufacturer Product Number | 2474R-16L |
Description | FIXED IND 18UH 2.84A 44 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 2.84 A 44mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2474R-16L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.5A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 44mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,56399 € | 3.563,99 € |
| Unit Price without VAT: | 3,56399 € |
|---|---|
| Unit Price with VAT: | 4,24115 € |

