
2474R-13J | |
|---|---|
DigiKey Part Number | 2474R-13J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2474R-13J |
Description | FIXED IND 10UH 3.27A 33 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 3.27 A 33mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 33mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,23665 € | 6.236,65 € |
| Unit Price without VAT: | 6,23665 € |
|---|---|
| Unit Price with VAT: | 7,42161 € |

