Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.2A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 28mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,36100 € | 43,61 € |
| 25 | 4,03440 € | 100,86 € |
| 50 | 3,80400 € | 190,20 € |
| 100 | 3,58710 € | 358,71 € |
| 250 | 3,31952 € | 829,88 € |
| 500 | 3,13078 € | 1.565,39 € |
| 1.000 | 2,95309 € | 2.953,09 € |
| 2.500 | 2,91600 € | 7.290,00 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |