
2474R-11L | |
|---|---|
DigiKey Part Number | 197-2474R-11LTR-ND - Tape & Reel (TR) 197-2474R-11LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2474R-11L |
Description | FIXED IND 6.8UH 3.69A 26 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 3.69 A 26mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,58700 € | 45,87 € |
| 25 | 4,24360 € | 106,09 € |
| 50 | 4,00160 € | 200,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,77340 € | 377,34 € |
| 200 | 3,55840 € | 711,68 € |
| 300 | 3,43857 € | 1.031,57 € |
| 500 | 3,29342 € | 1.646,71 € |
| 700 | 3,20127 € | 2.240,89 € |
| 1.000 | 3,10651 € | 3.106,51 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

