
2474R-11L | |
|---|---|
DigiKey Part Number | 197-2474R-11LTR-ND - Tape & Reel (TR) 197-2474R-11LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2474R-11L |
Description | FIXED IND 6.8UH 3.69A 26 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 3.69 A 26mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.5A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | DC Resistance (DCR) 26mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,53000 € | 45,30 € |
| 25 | 4,19120 € | 104,78 € |
| 50 | 3,95180 € | 197,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,72650 € | 372,65 € |
| 200 | 3,51415 € | 702,83 € |
| 300 | 3,39580 € | 1.018,74 € |
| 500 | 3,25246 € | 1.626,23 € |
| 700 | 3,16147 € | 2.213,03 € |
| 1.000 | 3,06788 € | 3.067,88 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

