2.7 µH Unshielded Molded Inductor 5.03 A 14mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-06L

DigiKey Part Number
197-2474R-06LTR-ND - Tape & Reel (TR)
197-2474R-06LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2474R-06L
Description
FIXED IND 2.7UH 5.03A 14 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Molded Inductor 5.03 A 14mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,33000 €5,33 €
104,38000 €43,80 €
254,05280 €101,32 €
503,82140 €191,07 €
1003,60340 €360,34 €
2503,58544 €896,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,14502 €1.572,51 €
1.0002,96653 €2.966,53 €
1.5002,92927 €4.393,90 €
Manufacturers Standard Package
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,34270 €