Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 4.8A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 12mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,59250 € | 3.592,50 € |
| Unit Price without VAT: | 3,59250 € |
|---|---|
| Unit Price with VAT: | 4,27508 € |