
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,38000 € | 43,80 € |
| 25 | 4,05280 € | 101,32 € |
| 50 | 3,82140 € | 191,07 € |
| 100 | 3,60340 € | 360,34 € |
| 250 | 3,33460 € | 833,65 € |
| 500 | 3,14502 € | 1.572,51 € |
| 1.000 | 2,96653 € | 2.966,53 € |
| 2.500 | 2,92927 € | 7.323,17 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

