
2474-43K | |
|---|---|
DigiKey Part Number | 2474-43K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2474-43K |
Description | FIXED IND 3.3MH 230MA 6.56 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Molded Inductor 230 mA 6.56Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 110mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 6.56Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,52662 € | 5.526,62 € |
| Unit Price without VAT: | 5,52662 € |
|---|---|
| Unit Price with VAT: | 6,57668 € |

