2474-28L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 3,59250 €
Datasheet
180 µH Unshielded Molded Inductor 990 mA 362mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474-28L

DigiKey Part Number
DN7428-ND
Manufacturer
Manufacturer Product Number
2474-28L
Description
FIXED IND 180UH 990MA 362 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Molded Inductor 990 mA 362mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
480mA
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
362mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2474R-28LDelevan0DN7731-ND3,59250 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,68354 €3.683,54 €
Unit Price without VAT:3,68354 €
Unit Price with VAT:4,38341 €