
2474-04L | |
|---|---|
DigiKey Part Number | 197-2474-04L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2474-04L |
Description | FIXED IND 1.8UH 5.43A 12 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 5.43 A 12mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 4.8A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 12mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,46000 € | 44,60 € |
| 25 | 4,12640 € | 103,16 € |
| 50 | 3,89080 € | 194,54 € |
| 100 | 3,66880 € | 366,88 € |
| 250 | 3,39516 € | 848,79 € |
| 500 | 3,20214 € | 1.601,07 € |
| 1.000 | 3,02041 € | 3.020,41 € |
| 2.500 | 2,98988 € | 7.474,70 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

