Image for 2256R-14L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2256R-14L

DigiKey Part Number
2256R-14L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2256R-14L
Description
FIXED IND 12UH 2.24A 79 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Molded Inductor 2.24 A 79mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
2256R-14L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
2.24A
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
DC Resistance (DCR)
79mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.225" Dia x 0.570" L (5.72mm x 14.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,48428 €2.484,28 €
Manufacturers Standard Package
Unit Price without VAT:2,48428 €
Unit Price with VAT:2,95629 €