
2256R-12J | |
|---|---|
DigiKey Part Number | 2256R-12J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256R-12J |
Description | FIXED IND 8.2UH 2.51A 63 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 2.51 A 63mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.51A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 63mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.225" Dia x 0.570" L (5.72mm x 14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34847 € | 4.348,47 € |
| Unit Price without VAT: | 4,34847 € |
|---|---|
| Unit Price with VAT: | 5,17468 € |

