
2256R-09L | |
|---|---|
DigiKey Part Number | 2256R-09L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256R-09L |
Description | FIXED IND 4.7UH 2.9A 47 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 2.9 A 47mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256R-09L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.9A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 47mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.225" Dia x 0.570" L (5.72mm x 14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46456 € | 2.464,56 € |
| Unit Price without VAT: | 2,46456 € |
|---|---|
| Unit Price with VAT: | 2,93283 € |

