
2256-35J | |
|---|---|
DigiKey Part Number | 2256-35J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-35J |
Description | FIXED IND 680UH 300MA 4.31 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Molded Inductor 300 mA 4.31Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-35J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.31Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,65477 € | 4.654,77 € |
| Unit Price without VAT: | 4,65477 € |
|---|---|
| Unit Price with VAT: | 5,53918 € |

