
2256-33J | |
|---|---|
DigiKey Part Number | 2256-33J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-33J |
Description | FIXED IND 470UH 350MA 3.25 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Molded Inductor 350 mA 3.25Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-33J Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 350mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 3.25Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.225" Dia x 0.570" L (5.72mm x 14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,74588 € | 4.745,88 € |
| Unit Price without VAT: | 4,74588 € |
|---|---|
| Unit Price with VAT: | 5,64760 € |

