
2256-25L | |
|---|---|
DigiKey Part Number | 2256-25L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-25L |
Description | FIXED IND 100UH 760MA 672 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 760 mA 672mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-25L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 760mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 672mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.215" Dia x 0.561" L (5.47mm x 14.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73231 € | 2.732,31 € |
| Unit Price without VAT: | 2,73231 € |
|---|---|
| Unit Price with VAT: | 3,25145 € |

