
2256-16K | |
|---|---|
DigiKey Part Number | 2256-16K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-16K |
Description | FIXED IND 18UH 1.82A 119 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 1.82 A 119mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-16K Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.82A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 119mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.225" Dia x 0.570" L (5.72mm x 14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,41703 € | 3.417,03 € |
| Unit Price without VAT: | 3,41703 € |
|---|---|
| Unit Price with VAT: | 4,06627 € |

