
2256-15L | |
|---|---|
DigiKey Part Number | 2256-15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-15L |
Description | FIXED IND 15UH 2.11A 89 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 2.11 A 89mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.215" Dia x 0.561" L (5.47mm x 14.24mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22916 € | 2.229,16 € |
| Unit Price without VAT: | 2,22916 € |
|---|---|
| Unit Price with VAT: | 2,65270 € |

