
2150R-34G | |
|---|---|
DigiKey Part Number | 2150R-34G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-34G |
Description | FIXED IND 27UH 330MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Molded Inductor 330 mA 1.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Q @ Freq 60 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,28132 € | 7.281,32 € |
| Unit Price without VAT: | 7,28132 € |
|---|---|
| Unit Price with VAT: | 8,66477 € |

