
2150R-18F | |
|---|---|
DigiKey Part Number | 2150R-18F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-18F |
Description | FIXED IND 5.6UH 1.04A 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 1.04 A 130mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,63049 € | 9.630,49 € |
| Unit Price without VAT: | 9,63049 € |
|---|---|
| Unit Price with VAT: | 11,46028 € |

